Add To Favorites
Product Overview
Digi-Key Part Number 490-1683-1-ND
Quantity Available 274.478
Can ship immediately
Manufacturer

Manufacturer Part Number

GRM219R71C104KA01D

Description CAP CER 0.1UF 16V X7R 0805
Expanded Description 0.1µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series GRM
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.1µF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
GRM219R71C104KA01J-ND GRM219R71C104KA01J Murata Electronics North America Tape & Reel (TR) ? 0
0,01678 10.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 490-1683-1

12:35:45 3.29.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,12000 0,12
10 0,09000 0,90
25 0,06480 1,62
50 0,05060 2,53
100 0,04200 4,20
250 0,03472 8,68
500 0,02944 14,72
1.000 0,02436 24,36

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-1683-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 271.000 - Immediate
  • Unit Price: 0,01875
  • Digi-Reel® ? : 490-1683-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 274.478 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback