Add To Favorites
Product Overview
Digi-Key Part Number 490-10744-1-ND
Quantity Available 26.279
Can ship immediately
Manufacturer

Manufacturer Part Number

GRM219R61H225KE15D

Description CAP CER 2.2UF 50V X5R 0805
Expanded Description 2.2µF ±10% 50V Ceramic Capacitor X5R 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series GRM
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 2.2µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 490-10744-1

00:38:41 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,19000 0,19
10 0,13200 1,32
50 0,08020 4,01
100 0,06730 6,73
250 0,05452 13,63
500 0,04808 24,04
1.000 0,04088 40,88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-10744-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 16.000 - Immediate
  • Unit Price: 0,03206
  • Digi-Reel® ? : 490-10744-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 26.279 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : GRM219R61H225KE15J-ND
  • Minimum Quantity: 10.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,03045
Send Feedback