Add To Favorites
Product Overview
Digi-Key Part Number 490-7207-1-ND
Quantity Available 335.883
Can ship immediately
Manufacturer

Manufacturer Part Number

GRM219R61E106KA12D

Description CAP CER 10UF 25V X5R 0805
Expanded Description 10µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series GRM
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10µF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features Derating Recommended
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
 
Kits
Additional Resources
Standard Package ? 1
Other Names 490-7207-1

01:52:54 3.30.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,25000 0,25
10 0,17100 1,71
25 0,13680 3,42
50 0,11400 5,70
100 0,09690 9,69
250 0,07696 19,24
500 0,06840 34,20
1.000 0,05984 59,84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-7207-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 332.000 - Immediate
  • Unit Price: 0,04584
  • Digi-Reel® ? : 490-7207-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 335.883 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 490-14643-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,04337
  • Cut Tape (CT) ? : 490-14643-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,25000
  • Digi-Reel® ? : 490-14643-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback