Add To Favorites
Product Overview
Digi-Key Part Number 490-9744-1-ND
Quantity Available 23.554
Can ship immediately
Manufacturer

Manufacturer Part Number

GRM216R71H222KA01D

Description CAP CER 2200PF 50V X7R 0805
Expanded Description 2200pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series GRM
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 2200pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.028" (0.70mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 490-9744-1

23:29:00 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,10000 0,10
10 0,06400 0,64
50 0,03500 1,75
100 0,02960 2,96
250 0,02420 6,05
500 0,02070 10,35
1.000 0,01612 16,12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-9744-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,01236
  • Digi-Reel® ? : 490-9744-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 23.554 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : GRM216R71H222KA01J-ND
  • Minimum Quantity: 10.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,01129
Send Feedback