Add To Favorites
Product Overview
Digi-Key Part Number 490-1664-1-ND
Quantity Available 858.512
Can ship immediately
Manufacturer

Manufacturer Part Number

GRM216R71H103KA01D

Description CAP CER 10000PF 50V X7R 0805
Expanded Description 10000pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series GRM
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10000pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.028" (0.70mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
490-11561-1-ND GRM216R71H103KA01J Murata Electronics North America Cut Tape (CT) ? 18.330 - Immediate
0,10000 1
490-9742-1-ND GRM216R71H103JA01D Murata Electronics North America Cut Tape (CT) ? 19.280 - Immediate
0,11000 1
GRM216R71H103JA01J-ND GRM216R71H103JA01J Murata Electronics North America Tape & Reel (TR) ? 0
0,01350 10.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 490-1664-1

12:30:09 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,20000 0,20
10 0,13100 1,31
50 0,07040 3,52
100 0,05940 5,94
250 0,04868 12,17
500 0,04162 20,81
1.000 0,03242 32,42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-1664-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 828.000 - Immediate
  • Unit Price: 0,02486
  • Digi-Reel® ? : 490-1664-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 858.512 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback