Add To Favorites
Product Overview
Digi-Key Part Number 490-11558-1-ND
Quantity Available 11.290
Can ship immediately
Manufacturer

Manufacturer Part Number

GRM216R71E223KA01D

Description CAP CER 0.022UF 25V X7R 0805
Expanded Description 0.022µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series GRM
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.022µF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.028" (0.70mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 490-11558-1

13:14:01 2.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,11000 0,11
10 0,07600 0,76
50 0,04340 2,17
100 0,03590 3,59
250 0,03016 7,54
500 0,02526 12,63
1.000 0,02074 20,74

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-11558-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,01622
  • Digi-Reel® ? : 490-11558-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.290 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback