Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number 490-1726-1-ND
Quantity Available 5.858
Can ship immediately
Manufacturer

Manufacturer Part Number

GRM216F51E104ZA01D

Description CAP CER 0.1UF 25V Y5V 0805
Expanded Description 0.10µF -20%, +80% 25V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series GRM
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Capacitance 0.10µF
Tolerance -20%, +80%
Voltage - Rated 25V
Temperature Coefficient Y5V (F)
Operating Temperature -30°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.028" (0.70mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
490-12754-1-ND GRM219R71E104KA01D Murata Electronics North America Cut Tape (CT) ? 7.924 - Immediate
0,12000 1
490-11598-1-ND GRM21BR71E104KA01K Murata Electronics North America Cut Tape (CT) ? 18.786 - Immediate
0,18000 1
Additional Resources
Standard Package ? 1
Other Names 490-1726-1

22:25:54 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,10000 0,10
10 0,04500 0,45
50 0,02460 1,23
100 0,02080 2,08
250 0,01704 4,26
500 0,01458 7,29
1.000 0,01137 11,37

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-1726-2-ND
  • Minimum Quantity: 4.000  Non-Stock ?
  • Quantity Available: 212.000 - Immediate
  • Unit Price: 0,00872
Send Feedback