Add To Favorites
Product Overview
Digi-Key Part Number 490-7771-1-ND
Quantity Available 51.587
Can ship immediately
Manufacturer

Manufacturer Part Number

GRM188R71H823KA93D

Description CAP CER 0.082UF 50V X7R 0603
Expanded Description 0.082µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series GRM
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.082µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Kits
Additional Resources
Standard Package ? 1
Other Names 490-7771-1

10:48:07 2.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,15000 0,15
10 0,10300 1,03
50 0,05920 2,96
100 0,04880 4,88
250 0,04112 10,28
500 0,03444 17,22
1.000 0,02826 28,26

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-7771-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 48.000 - Immediate
  • Unit Price: 0,02210
  • Digi-Reel® ? : 490-7771-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 51.587 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback