Add To Favorites
Product Overview
Digi-Key Part Number 490-1493-1-ND
Quantity Available 61.956
Can ship immediately
Manufacturer

Manufacturer Part Number

GRM188R71H821KA01D

Description CAP CER 820PF 50V X7R 0603
Expanded Description 820pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series GRM
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 820pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
GRM188R71H821KA01J-ND GRM188R71H821KA01J Murata Electronics North America Tape & Reel (TR) ? 0
0,01121 10.000  Non-Stock ?
GRM188R71H821JA01D-ND GRM188R71H821JA01D Murata Electronics North America Tape & Reel (TR) ? 0
0,01342 8.000  Non-Stock ?
490-1471-1-ND GRM188R72A821KA01D Murata Electronics North America Cut Tape (CT) ? 13.601 - Immediate
0,09000 1
Additional Resources
Standard Package ? 1
Other Names 490-1493-1

01:54:12 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09
10 0,06800 0,68
25 0,04920 1,23
50 0,03680 1,84
100 0,03010 3,01
250 0,02520 6,30
500 0,02148 10,74
1.000 0,01689 16,89

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-1493-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 60.000 - Immediate
  • Unit Price: 0,01277
  • Digi-Reel® ? : 490-1493-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 61.956 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback