Add To Favorites
Product Overview
Digi-Key Part Number 490-3288-1-ND
Quantity Available 16.699
Can ship immediately
Manufacturer

Manufacturer Part Number

GRM188R71H683KA93D

Description CAP CER 0.068UF 50V X7R 0603
Expanded Description 0.068µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series GRM
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.068µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
490-6437-1-ND GRM188R71H683KA93J Murata Electronics North America Cut Tape (CT) ? 17.157 - Immediate
0,12000 1
490-6437-2-ND GRM188R71H683KA93J Murata Electronics North America Tape & Reel (TR) ? 10.000 - Immediate
0,01660 10.000
Additional Resources
Standard Package ? 1
Other Names 490-3288-1

01:59:53 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,13000 0,13
10 0,09900 0,99
50 0,05400 2,70
100 0,04570 4,57
250 0,03736 9,34
500 0,03194 15,97
1.000 0,02490 24,90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-3288-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,01909
  • Digi-Reel® ? : 490-3288-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 16.699 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback