Add To Favorites
Product Overview
Digi-Key Part Number 490-3287-1-ND
Quantity Available 253.727
Can ship immediately
Manufacturer

Manufacturer Part Number

GRM188R71H473KA61D

Description CAP CER 0.047UF 50V X7R 0603
Expanded Description 0.047µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series GRM
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.047µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
490-6436-1-ND GRM188R71H473KA61J Murata Electronics North America Cut Tape (CT) ? 16.826 - Immediate
0,13000 1
490-6436-2-ND GRM188R71H473KA61J Murata Electronics North America Tape & Reel (TR) ? 0
0,01705 10.000
Additional Resources
Standard Package ? 1
Other Names 490-3287-1

21:22:23 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,17000 0,17
10 0,10700 1,07
25 0,07800 1,95
50 0,05900 2,95
100 0,04800 4,80
250 0,04024 10,06
500 0,03432 17,16
1.000 0,02697 26,97

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-3287-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 252.000 - Immediate
  • Unit Price: 0,01961
  • Digi-Reel® ? : 490-3287-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 253.727 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback