Add To Favorites
Product Overview
Digi-Key Part Number 490-1485-1-ND
Quantity Available 46.115
Can ship immediately
Manufacturer

Manufacturer Part Number

GRM188R71H271KA01D

Description CAP CER 270PF 50V X7R 0603
Expanded Description 270pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series GRM
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 270pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
490-1462-1-ND GRM188R72A271KA01D Murata Electronics North America Cut Tape (CT) ? 104.161 - Immediate
0,10000 1
Additional Resources
Standard Package ? 1
Other Names 490-1485-1

02:51:44 2.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09
10 0,06800 0,68
50 0,03680 1,84
100 0,03110 3,11
250 0,02548 6,37
500 0,02180 10,90
1.000 0,01697 16,97

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-1485-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 44.000 - Immediate
  • Unit Price: 0,01301
  • Digi-Reel® ? : 490-1485-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 46.115 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback