Add To Favorites
Product Overview
Digi-Key Part Number 490-1517-1-ND
Quantity Available 229.744
Can ship immediately
Manufacturer

Manufacturer Part Number

GRM188R71H223KA01D

Description CAP CER 0.022UF 50V X7R 0603
Expanded Description 0.022µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series GRM
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.022µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
490-13364-1-ND GRM188R71H223KA01J Murata Electronics North America Cut Tape (CT) ? 9.800 - Immediate
0,09000 1
490-3284-1-ND GRM188R72A223KAC4D Murata Electronics North America Cut Tape (CT) ? 36.867 - Immediate
0,11000 1
Kits
Additional Resources
Standard Package ? 1
Other Names 490-1517-1

22:10:22 2.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,14000 0,14
10 0,06800 0,68
50 0,03700 1,85
100 0,03120 3,12
250 0,02548 6,37
500 0,02178 10,89
1.000 0,01697 16,97

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-1517-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 228.000 - Immediate
  • Unit Price: 0,01302
  • Digi-Reel® ? : 490-1517-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 229.744 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 490-13364-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 0
  • Unit Price: 0,01188
  • Cut Tape (CT) ? : 490-13364-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.800 - Immediate
  • Unit Price: 0,09000
  • Digi-Reel® ? : 490-13364-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.800 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback