Add To Favorites
Product Overview
Digi-Key Part Number 490-1500-1-ND
Quantity Available 269.456
Can ship immediately
Manufacturer

Manufacturer Part Number

GRM188R71H222KA01D

Description CAP CER 2200PF 50V X7R 0603
Expanded Description 2200pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series GRM
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 2200pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
490-10736-1-ND GRM188R71H222JA01D Murata Electronics North America Cut Tape (CT) ? 48.341 - Immediate
0,09000 1
490-11533-1-ND GRM188R71H222KA01J Murata Electronics North America Cut Tape (CT) ? 17.170 - Immediate
0,09000 1
490-1478-1-ND GRM188R72A222KA01D Murata Electronics North America Cut Tape (CT) ? 9.134 - Immediate
0,13000 1
490-3530-1-ND GRM188R72E222KW07D Murata Electronics North America Cut Tape (CT) ? 29.871 - Immediate
0,51000 1
GRM188R72A222KA01J-ND GRM188R72A222KA01J Murata Electronics North America Tape & Reel (TR) ? 0
0,01109 10.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 490-1500-1

12:55:58 2.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,14000 0,14
10 0,04900 0,49
50 0,02660 1,33
100 0,02230 2,23
250 0,01828 4,57
500 0,01560 7,80
1.000 0,01216 12,16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-1500-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 264.000 - Immediate
  • Unit Price: 0,00933
  • Digi-Reel® ? : 490-1500-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 269.456 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback