Add To Favorites
Product Overview
Digi-Key Part Number 490-10736-1-ND
Quantity Available 49.054
Can ship immediately
Manufacturer

Manufacturer Part Number

GRM188R71H222JA01D

Description CAP CER 2200PF 50V X7R 0603
Expanded Description 2200pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series GRM
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 2200pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 490-10736-1

22:33:29 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,10000 0,10
10 0,03600 0,36
50 0,02000 1,00
100 0,01690 1,69
250 0,01384 3,46
500 0,01182 5,91
1.000 0,00921 9,21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-10736-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 44.000 - Immediate
  • Unit Price: 0,01038
  • Digi-Reel® ? : 490-10736-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 49.054 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : GRM188R71H222JA01J-ND
  • Minimum Quantity: 20.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,00902
Send Feedback