Add To Favorites
Product Overview
Digi-Key Part Number 490-1516-1-ND
Quantity Available 41.722
Can ship immediately
Manufacturer

Manufacturer Part Number

GRM188R71H183KA01D

Description CAP CER 0.018UF 50V X7R 0603
Expanded Description 0.018µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series GRM
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.018µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
GRM188R71H183KA01J-ND GRM188R71H183KA01J Murata Electronics North America Tape & Reel (TR) ? 0
0,01366 10.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 490-1516-1

09:34:53 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,10000 0,10
10 0,07800 0,78
50 0,04220 2,11
100 0,03580 3,58
250 0,02928 7,32
500 0,02506 12,53
1.000 0,01952 19,52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-1516-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 40.000 - Immediate
  • Unit Price: 0,01496
  • Digi-Reel® ? : 490-1516-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 41.722 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback