Add To Favorites
Product Overview
Digi-Key Part Number 490-1511-1-ND
Quantity Available 120.751
Can ship immediately
Manufacturer

Manufacturer Part Number

GRM188R71H103MA01D

Description CAP CER 10000PF 50V X7R 0603
Expanded Description 10000pF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series GRM
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10000pF
Tolerance ±20%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
490-9734-1-ND GRM188R71H103JA01D Murata Electronics North America Cut Tape (CT) ? 73.136 - Immediate
0,09000 1
490-7213-1-ND GRM188R71H103KA01J Murata Electronics North America Cut Tape (CT) ? 118.854 - Immediate
0,25000 1
490-6438-1-ND GRM188R72A103KA01D Murata Electronics North America Cut Tape (CT) ? 48.119 - Immediate
0,10000 1
490-1512-1-ND GRM188R71H103KA01D Murata Electronics North America Cut Tape (CT) ? 2.721.141 - Immediate
0,25000 1
490-6438-2-ND GRM188R72A103KA01D Murata Electronics North America Tape & Reel (TR) ? 44.000 - Immediate
0,01414 4.000
490-7213-2-ND GRM188R71H103KA01J Murata Electronics North America Tape & Reel (TR) ? 110.000 - Immediate
0,00854 10.000
GRM188R71H103MA01J-ND GRM188R71H103MA01J Murata Electronics North America Tape & Reel (TR) ? 0
0,00782 20.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 490-1511-1

11:43:13 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,25000 0,25
10 0,04900 0,49
25 0,03640 0,91
50 0,02680 1,34
100 0,02220 2,22
250 0,01848 4,62
500 0,01578 7,89
1.000 0,01241 12,41

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-1511-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 116.000 - Immediate
  • Unit Price: 0,00935
  • Digi-Reel® ? : 490-1511-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 120.751 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback