Add To Favorites
Product Overview
Digi-Key Part Number 490-7213-1-ND
Quantity Available 171.769
Can ship immediately
Manufacturer

Manufacturer Part Number

GRM188R71H103KA01J

Description CAP CER 10000PF 50V X7R 0603
Expanded Description 10000pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series GRM
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10000pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
490-9734-1-ND GRM188R71H103JA01D Murata Electronics North America Cut Tape (CT) ? 64.499 - Immediate
0,10000 1
490-6438-1-ND GRM188R72A103KA01D Murata Electronics North America Cut Tape (CT) ? 79.535 - Immediate
0,10000 1
490-1512-1-ND GRM188R71H103KA01D Murata Electronics North America Cut Tape (CT) ? 3.038.841 - Immediate
0,25000 1
Additional Resources
Standard Package ? 1
Other Names 490-7213-1

00:14:57 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,25000 0,25
10 0,04800 0,48
50 0,02540 1,27
100 0,02160 2,16
250 0,01768 4,42
500 0,01512 7,56
1.000 0,01181 11,81
5.000 0,00984 49,20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-7213-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 170.000 - Immediate
  • Unit Price: 0,00826
  • Digi-Reel® ? : 490-7213-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 171.769 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback