Add To Favorites
Product Overview
Digi-Key Part Number 490-1531-1-ND
Quantity Available 29.842
Can ship immediately
Manufacturer

Manufacturer Part Number

GRM188R71C683KA01D

Description CAP CER 0.068UF 16V X7R 0603
Expanded Description 0.068µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series GRM
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.068µF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
GRM188R71C683KA01J-ND GRM188R71C683KA01J Murata Electronics North America Tape & Reel (TR) ? 0
0,01287 10.000  Non-Stock ?
490-1523-1-ND GRM188R71E683KA01D Murata Electronics North America Cut Tape (CT) ? 104.092 - Immediate
0,13000 1
490-3288-1-ND GRM188R71H683KA93D Murata Electronics North America Cut Tape (CT) ? 16.699 - Immediate
0,13000 1
GRM188R71E683KA01J-ND GRM188R71E683KA01J Murata Electronics North America Tape & Reel (TR) ? 0
0,01327 10.000  Non-Stock ?
490-6437-2-ND GRM188R71H683KA93J Murata Electronics North America Tape & Reel (TR) ? 10.000 - Immediate
0,01660 10.000
490-6437-1-ND GRM188R71H683KA93J Murata Electronics North America Cut Tape (CT) ? 17.207 - Immediate
0,12000 1
Additional Resources
Standard Package ? 1
Other Names 490-1531-1

17:44:09 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,10000 0,10
10 0,07400 0,74
50 0,03980 1,99
100 0,03370 3,37
250 0,02760 6,90
500 0,02360 11,80
1.000 0,01839 18,39

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-1531-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 28.000 - Immediate
  • Unit Price: 0,01410
  • Digi-Reel® ? : 490-1531-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 29.842 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback