Add To Favorites
Product Overview
Digi-Key Part Number 490-1528-1-ND
Quantity Available 52.162
Can ship immediately
Manufacturer

Manufacturer Part Number

GRM188R71C333KA01D

Description CAP CER 0.033UF 16V X7R 0603
Expanded Description 0.033µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series GRM
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.033µF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
490-8283-1-ND GRM188R71H333KA61J Murata Electronics North America Cut Tape (CT) ? 17.326 - Immediate
0,10000 1
490-8283-2-ND GRM188R71H333KA61J Murata Electronics North America Tape & Reel (TR) ? 10.000 - Immediate
0,01433 10.000
GRM188R71E333KA01J-ND GRM188R71E333KA01J Murata Electronics North America Tape & Reel (TR) ? 0
0,01287 10.000  Non-Stock ?
490-1521-1-ND GRM188R71E333KA01D Murata Electronics North America Cut Tape (CT) ? 2.921 - Immediate
0,13000 1
490-3286-1-ND GRM188R71H333KA61D Murata Electronics North America Cut Tape (CT) ? 62.167 - Immediate
0,13000 1
GRM188R71C333KA01J-ND GRM188R71C333KA01J Murata Electronics North America Tape & Reel (TR) ? 0
0,01248 10.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 490-1528-1

02:46:50 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,13000 0,13
10 0,07200 0,72
50 0,03860 1,93
100 0,03270 3,27
250 0,02672 6,68
500 0,02288 11,44
1.000 0,01783 17,83

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-1528-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 48.000 - Immediate
  • Unit Price: 0,01366
  • Digi-Reel® ? : 490-1528-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 52.162 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback