Add To Favorites
Product Overview
Digi-Key Part Number 490-1527-1-ND
Quantity Available 96.213
Can ship immediately
Manufacturer

Manufacturer Part Number

GRM188R71C223KA01D

Description CAP CER 0.022UF 16V X7R 0603
Expanded Description 0.022µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series GRM
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.022µF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
GRM188R71C223KA01J-ND GRM188R71C223KA01J Murata Electronics North America Tape & Reel (TR) ? 0
0,01010 10.000  Non-Stock ?
490-11521-1-ND GRM188R71E223JA01D Murata Electronics North America Cut Tape (CT) ? 7.667 - Immediate
0,09000 1
490-12742-1-ND GRM188R71E223KA01J Murata Electronics North America Cut Tape (CT) ? 9.021 - Immediate
0,09000 1
490-13364-1-ND GRM188R71H223KA01J Murata Electronics North America Cut Tape (CT) ? 9.800 - Immediate
0,09000 1
490-1517-1-ND GRM188R71H223KA01D Murata Electronics North America Cut Tape (CT) ? 228.560 - Immediate
0,14000 1
490-3284-1-ND GRM188R72A223KAC4D Murata Electronics North America Cut Tape (CT) ? 36.867 - Immediate
0,11000 1
490-14750-2-ND GRM188R71E223JA01J Murata Electronics North America Tape & Reel (TR) ? 0
0,01188 10.000
Additional Resources
Standard Package ? 1
Other Names 490-1527-1

23:41:44 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,12000 0,12
10 0,05800 0,58
50 0,03140 1,57
100 0,02640 2,64
250 0,02164 5,41
500 0,01852 9,26
1.000 0,01442 14,42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-1527-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 96.000 - Immediate
  • Unit Price: 0,01106
  • Digi-Reel® ? : 490-1527-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 96.213 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback