Add To Favorites
Product Overview
Digi-Key Part Number 490-9730-1-ND
Quantity Available 97.329
Can ship immediately
Manufacturer

Manufacturer Part Number

GRM188R70J104KA01D

Description CAP CER 0.1UF 6.3V X7R 0603
Expanded Description 0.1µF ±10% 6.3V Ceramic Capacitor X7R 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series GRM
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.1µF
Tolerance ±10%
Voltage - Rated 6.3V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 490-9730-1

19:39:00 3.30.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09
10 0,06400 0,64
25 0,04640 1,16
50 0,03500 1,75
100 0,02850 2,85
250 0,02388 5,97
500 0,02038 10,19
1.000 0,01600 16,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-9730-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 92.000 - Immediate
  • Unit Price: 0,01163
  • Digi-Reel® ? : 490-9730-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 97.329 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback