Add To Favorites
Product Overview
Digi-Key Part Number 490-10484-1-ND
Quantity Available 20.880
Can ship immediately
Manufacturer

Manufacturer Part Number

GRM188R6YA105KA12D

Description CAP CER 1UF 35V X5R 0603
Expanded Description 1µF ±10% 35V Ceramic Capacitor X5R 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series GRM
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1µF
Tolerance ±10%
Voltage - Rated 35V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features Derating Recommended
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 490-10484-1

11:03:37 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,25000 0,25
10 0,21100 2,11
50 0,11880 5,94
100 0,10560 10,56
250 0,07920 19,80
500 0,06996 34,98
1.000 0,06205 62,05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-10484-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,04884
  • Digi-Reel® ? : 490-10484-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 20.880 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback