Add To Favorites
Product Overview
Digi-Key Part Number 490-3297-1-ND
Quantity Available 1.647.673
Can ship immediately
Manufacturer

Manufacturer Part Number

GRM188R60J475KE19D

Description CAP CER 4.7UF 6.3V X5R 0603
Expanded Description 4.7µF ±10% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series GRM
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 4.7µF
Tolerance ±10%
Voltage - Rated 6.3V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
490-6407-1-ND GRM188R60J475KE19J Murata Electronics North America Cut Tape (CT) ? 35.475 - Immediate
0,11000 1
490-7203-1-ND GRM188R61E475KE11D Murata Electronics North America Cut Tape (CT) ? 0
0,33000 1
490-6407-2-ND GRM188R60J475KE19J Murata Electronics North America Tape & Reel (TR) ? 30.000 - Immediate
0,01353 10.000
490-7205-1-ND GRM188R6YA475KE15D Murata Electronics North America Cut Tape (CT) ? 469.803 - Immediate
0,33000 1
Additional Resources
Standard Package ? 1
Other Names 490-3297-1

00:01:58 3.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,23000 0,23
10 0,16500 1,65
25 0,12080 3,02
50 0,09040 4,52
100 0,07380 7,38
250 0,06184 15,46
500 0,05280 26,40
1.000 0,04149 41,49

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-3297-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 1.624.000 - Immediate
  • Unit Price: 0,03019
  • Digi-Reel® ? : 490-3297-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.647.673 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback