Add To Favorites
Product Overview
Digi-Key Part Number 490-1552-1-ND
Quantity Available 149.780
Can ship immediately
Manufacturer

Manufacturer Part Number

GRM188R60J225KE19D

Description CAP CER 2.2UF 6.3V X5R 0603
Expanded Description 2.2µF ±10% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series GRM
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 2.2µF
Tolerance ±10%
Voltage - Rated 6.3V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
490-6413-1-ND GRM188R61C225KE15J Murata Electronics North America Cut Tape (CT) ? 15.374 - Immediate
0,20000 1
490-6410-1-ND GRM188R61A225KE34J Murata Electronics North America Cut Tape (CT) ? 21.972 - Immediate
0,14000 1
490-6406-1-ND GRM188R60J225KE19J Murata Electronics North America Cut Tape (CT) ? 18.935 - Immediate
0,13000 1
490-7204-1-ND GRM188R6YA225KA12D Murata Electronics North America Cut Tape (CT) ? 105.764 - Immediate
0,19000 1
490-6410-2-ND GRM188R61A225KE34J Murata Electronics North America Tape & Reel (TR) ? 10.000 - Immediate
0,01840 10.000
490-6371-2-ND GRM185R60J225KE26J Murata Electronics North America Tape & Reel (TR) ? 10.000 - Immediate
0,03145 10.000
490-1545-1-ND GRM188R61A225KE34D Murata Electronics North America Cut Tape (CT) ? 415.171 - Immediate
0,16000 1
490-3296-1-ND GRM188R61C225KE15D Murata Electronics North America Cut Tape (CT) ? 1.556.634 - Immediate
0,15000 1
490-6406-2-ND GRM188R60J225KE19J Murata Electronics North America Tape & Reel (TR) ? 10.000 - Immediate
0,02637 10.000
490-6413-2-ND GRM188R61C225KE15J Murata Electronics North America Tape & Reel (TR) ? 10.000 - Immediate
0,01975 10.000
490-3267-1-ND GRM185R60J225KE26D Murata Electronics North America Cut Tape (CT) ? 13.174 - Immediate
0,15000 1
490-6371-1-ND GRM185R60J225KE26J Murata Electronics North America Cut Tape (CT) ? 13.828 - Immediate
0,13000 1
Additional Resources
Standard Package ? 1
Other Names 490-1552-1

03:39:54 3.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,15000 0,15
10 0,10800 1,08
25 0,07840 1,96
50 0,06140 3,07
100 0,05080 5,08
250 0,04200 10,50
500 0,03558 17,79
1.000 0,02947 29,47

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-1552-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 152.000 - Immediate
  • Unit Price: 0,02182
  • Digi-Reel® ? : 490-1552-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 153.780 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback