Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number 490-1567-1-ND
Quantity Available 2.183
Can ship immediately
Manufacturer

Manufacturer Part Number

GRM188F51H473ZA01D

Description CAP CER 0.047UF 50V Y5V 0603
Expanded Description 0.047µF -20%, +80% 50V Ceramic Capacitor Y5V (F) 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series GRM
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Capacitance 0.047µF
Tolerance -20%, +80%
Voltage - Rated 50V
Temperature Coefficient Y5V (F)
Operating Temperature -30°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
490-3287-1-ND GRM188R71H473KA61D Murata Electronics North America Cut Tape (CT) ? 212.840 - Immediate
0,17000 1
Additional Resources
Standard Package ? 1
Other Names 490-1567-1

02:08:11 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,10000 0,10
10 0,03600 0,36
50 0,02000 1,00
100 0,01690 1,69
250 0,01384 3,46
500 0,01182 5,91
1.000 0,00921 9,21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-1567-2-ND
  • Minimum Quantity: 4.000  Non-Stock ?
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,00707
Send Feedback