Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number 490-1575-1-ND
Quantity Available 1.890
Can ship immediately
Manufacturer

Manufacturer Part Number

GRM188F51E104ZA01D

Description CAP CER 0.1UF 25V Y5V 0603
Expanded Description 0.10µF -20%, +80% 25V Ceramic Capacitor Y5V (F) 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series GRM
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Capacitance 0.10µF
Tolerance -20%, +80%
Voltage - Rated 25V
Temperature Coefficient Y5V (F)
Operating Temperature -30°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
490-9654-1-ND GRM188R61E104KA01D Murata Electronics North America Cut Tape (CT) ? 191.642 - Immediate
0,20000 1
490-1568-1-ND GRM188F51H104ZA01D Murata Electronics North America Cut Tape (CT) ? 4.107 - Immediate
0,10000 1  Non-Stock ?
490-6412-1-ND GRM188R61C105KA93J Murata Electronics North America Cut Tape (CT) ? 55.324 - Immediate
0,10000 1
Additional Resources
Standard Package ? 1
Other Names 490-1575-1

18:28:31 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,10000 0,10
10 0,01800 0,18
50 0,01000 0,50
100 0,00850 0,85
250 0,00696 1,74
500 0,00596 2,98
1.000 0,00464 4,64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-1575-2-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 4.000 - Immediate
  • Unit Price: Call
Send Feedback