Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number 490-3303-1-ND
Quantity Available 3.861
Can ship immediately
Manufacturer

Manufacturer Part Number

GRM188F50J475ZE20D

Description CAP CER 4.7UF 6.3V Y5V 0603
Expanded Description 4.7µF -20%, +80% 6.3V Ceramic Capacitor Y5V (F) 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series GRM
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Capacitance 4.7µF
Tolerance -20%, +80%
Voltage - Rated 6.3V
Temperature Coefficient Y5V (F)
Operating Temperature -30°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
490-3297-1-ND GRM188R60J475KE19D Murata Electronics North America Cut Tape (CT) ? 1.899.471 - Immediate
0,21000 1
490-3302-1-ND GRM188F51A475ZE20D Murata Electronics North America Cut Tape (CT) ? 3.751 - Immediate
0,15000 1  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 490-3303-1

00:29:44 2.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,15000 0,15
10 0,10100 1,01
50 0,05800 2,90
100 0,04790 4,79
250 0,04032 10,08
500 0,03378 16,89
1.000 0,02773 27,73

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-3303-2-ND
  • Minimum Quantity: 4.000  Non-Stock ?
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,02168
Send Feedback