Add To Favorites
Product Overview
Digi-Key Part Number 490-10454-1-ND
Quantity Available 149.921
Can ship immediately
Manufacturer

Manufacturer Part Number

GRM155R61C105ME01D

Description CAP CER 1UF 16V X5R 0402
Expanded Description 1µF ±20% 16V Ceramic Capacitor X5R 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series GRM
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1µF
Tolerance ±20%
Voltage - Rated 16V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features Derating Recommended
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 490-10454-1

04:57:12 2.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09
10 0,04500 0,45
50 0,02440 1,22
100 0,02070 2,07
250 0,01700 4,25
500 0,01452 7,26
1.000 0,01132 11,32
5.000 0,00943 47,15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-10454-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 140.000 - Immediate
  • Unit Price: 0,00792
  • Digi-Reel® ? : 490-10454-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 149.921 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback