Add To Favorites
Product Overview
Digi-Key Part Number 490-5409-1-ND
Quantity Available 53.482
Can ship immediately
Manufacturer

Manufacturer Part Number

GRM155R61A105ME15D

Description CAP CER 1UF 10V X5R 0402
Expanded Description 1µF ±20% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series GRM
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1µF
Tolerance ±20%
Voltage - Rated 10V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
490-6298-1-ND GRM155R61A105KE15J Murata Electronics North America Cut Tape (CT) ? 18.596 - Immediate
0,10000 1
490-3890-1-ND GRM155R61A105KE15D Murata Electronics North America Cut Tape (CT) ? 5.579.470 - Immediate
0,17000 1
490-6298-2-ND GRM155R61A105KE15J Murata Electronics North America Tape & Reel (TR) ? 0
0,00326 50.000
Additional Resources
Standard Package ? 1
Other Names 490-5409-1

07:38:54 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,10000 0,10
10 0,02300 0,23
50 0,01240 0,62
100 0,01060 1,06
250 0,00864 2,16
500 0,00740 3,70
1.000 0,00576 5,76
5.000 0,00480 24,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-5409-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 40.000 - Immediate
  • Unit Price: 0,00403
  • Digi-Reel® ? : 490-5409-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 53.482 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback