Add To Favorites
Product Overview
Digi-Key Part Number 490-3890-1-ND
Quantity Available 4.840.463
Can ship immediately
Manufacturer

Manufacturer Part Number

GRM155R61A105KE15D

Description CAP CER 1UF 10V X5R 0402
Expanded Description 1µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series GRM
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1µF
Tolerance ±10%
Voltage - Rated 10V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
490-6298-1-ND GRM155R61A105KE15J Murata Electronics North America Cut Tape (CT) ? 61.380 - Immediate
0,09000 1
490-6298-2-ND GRM155R61A105KE15J Murata Electronics North America Tape & Reel (TR) ? 50.000 - Immediate
0,00321 50.000
Additional Resources
Standard Package ? 1
Other Names 490-3890-1

07:33:18 2.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,17000 0,17
10 0,03900 0,39
50 0,02160 1,08
100 0,01810 1,81
250 0,01484 3,71
500 0,01272 6,36
1.000 0,00991 9,91
5.000 0,00825 41,26

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-3890-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 4.810.000 - Immediate
  • Unit Price: 0,00693
  • Digi-Reel® ? : 490-3890-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.840.463 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback