Add To Favorites
Product Overview
Digi-Key Part Number 490-13811-1-ND
Quantity Available 1.645
Can ship immediately
Manufacturer

Manufacturer Part Number

GRM155R60J106ME44D

Description CAP CER 10UF 6.3V X5R 0402
Expanded Description 10µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series GRM
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 6.3V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 490-13811-1

09:03:40 2.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,22000 0,22
10 0,15000 1,50
50 0,09100 4,55
100 0,07650 7,65
250 0,06188 15,47
500 0,05460 27,30
1.000 0,04641 46,41
5.000 0,03913 195,64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-13811-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 0
  • Unit Price: 0,03458
  • Digi-Reel® ? : 490-13811-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.645 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback