Add To Favorites
Product Overview
Digi-Key Part Number 490-6288-1-ND
Quantity Available 81.563
Can ship immediately
Manufacturer

Manufacturer Part Number

GRM155R60J105KE19J

Description CAP CER 1UF 6.3V X5R 0402
Expanded Description 1µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series GRM
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1µF
Tolerance ±10%
Voltage - Rated 6.3V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
490-1320-1-ND GRM155R60J105KE19D Murata Electronics North America Cut Tape (CT) ? 6.488.912 - Immediate
0,15000 1
490-3890-1-ND GRM155R61A105KE15D Murata Electronics North America Cut Tape (CT) ? 4.840.715 - Immediate
0,17000 1
490-6298-1-ND GRM155R61A105KE15J Murata Electronics North America Cut Tape (CT) ? 20.796 - Immediate
0,10000 1
Additional Resources
Standard Package ? 1
Other Names 490-6288-1

04:47:34 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,10000 0,10
10 0,02000 0,20
50 0,01100 0,55
100 0,00920 0,92
250 0,00752 1,88
500 0,00644 3,22
1.000 0,00501 5,01
5.000 0,00418 20,88
10.000 0,00384 38,41

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-6288-2-ND
  • Minimum Quantity: 50.000
  • Quantity Available: 50.000 - Immediate
  • Unit Price: 0,00284
  • Digi-Reel® ? : 490-6288-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 81.563 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback