Add To Favorites
Product Overview
Digi-Key Part Number 490-1320-1-ND
Quantity Available 6.279.359
Can ship immediately
Manufacturer

Manufacturer Part Number

GRM155R60J105KE19D

Description CAP CER 1UF 6.3V X5R 0402
Expanded Description 1µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series GRM
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1µF
Tolerance ±10%
Voltage - Rated 6.3V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
490-6298-1-ND GRM155R61A105KE15J Murata Electronics North America Cut Tape (CT) ? 14.455 - Immediate
0,09000 1
490-6288-1-ND GRM155R60J105KE19J Murata Electronics North America Cut Tape (CT) ? 80.680 - Immediate
0,09000 1
490-3890-1-ND GRM155R61A105KE15D Murata Electronics North America Cut Tape (CT) ? 5.073.601 - Immediate
0,17000 1
490-6288-2-ND GRM155R60J105KE19J Murata Electronics North America Tape & Reel (TR) ? 50.000 - Immediate
0,00279 50.000
490-6298-2-ND GRM155R61A105KE15J Murata Electronics North America Tape & Reel (TR) ? 0
0,00321 50.000
Kits
Additional Resources
Standard Package ? 1
Other Names 490-1320-1

12:30:50 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,15000 0,15
10 0,03100 0,31
50 0,01680 0,84
100 0,01440 1,44
250 0,01172 2,93
500 0,01000 5,00
1.000 0,00780 7,80
5.000 0,00651 32,54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-1320-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 6.270.000 - Immediate
  • Unit Price: 0,00547
  • Digi-Reel® ? : 490-1320-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.279.469 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback