Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number 490-1323-1-ND
Quantity Available 3.175
Can ship immediately
Manufacturer

Manufacturer Part Number

GRM155F51H103ZA01D

Description CAP CER 10000PF 50V Y5V 0402
Expanded Description 10000pF -20%, +80% 50V Ceramic Capacitor Y5V (F) 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series GRM
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Capacitance 10000pF
Tolerance -20%, +80%
Voltage - Rated 50V
Temperature Coefficient Y5V (F)
Operating Temperature -30°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
490-4516-1-ND GRM155R71H103KA88D Murata Electronics North America Cut Tape (CT) ? 8.769.215 - Immediate
0,13000 1
Additional Resources
Standard Package ? 1
Other Names 490-1323-1

05:37:12 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09
10 0,02200 0,22
50 0,01220 0,61
100 0,01030 1,03
250 0,00840 2,10
500 0,00718 3,59
1.000 0,00560 5,60
5.000 0,00467 23,34

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-1323-2-ND
  • Minimum Quantity: 10.000  Non-Stock ?
  • Quantity Available: 270.000 - Immediate
  • Unit Price: 0,00392
Send Feedback