Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number 490-3271-1-ND
Quantity Available 8.132
Can ship immediately
Manufacturer

Manufacturer Part Number

GRM155F51E104ZA01D

Description CAP CER 0.1UF 25V Y5V 0402
Expanded Description 0.10µF -20%, +80% 25V Ceramic Capacitor Y5V (F) 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series GRM
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Capacitance 0.10µF
Tolerance -20%, +80%
Voltage - Rated 25V
Temperature Coefficient Y5V (F)
Operating Temperature -30°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
490-5920-1-ND GRM155R61E104KA87D Murata Electronics North America Cut Tape (CT) ? 3.199.105 - Immediate
0,13000 1
Additional Resources
Standard Package ? 1
Other Names 490-3271-1

21:39:11 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,10000 0,10
10 0,02200 0,22
50 0,01200 0,60
100 0,01010 1,01
250 0,00820 2,05
500 0,00702 3,51
1.000 0,00547 5,47
5.000 0,00456 22,80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-3271-2-ND
  • Minimum Quantity: 10.000  Non-Stock ?
  • Quantity Available: 1.900.000 - Immediate
  • Unit Price: 0,00383
Send Feedback