Add To Favorites
Product Overview
Digi-Key Part Number 490-10435-1-ND
Quantity Available 107.803
Can ship immediately
Manufacturer

Manufacturer Part Number

GRM155C80J105ME15D

Description CAP CER 1UF 6.3V X6S 0402
Expanded Description 1µF ±20% 6.3V Ceramic Capacitor X6S 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series GRM
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1µF
Tolerance ±20%
Voltage - Rated 6.3V
Temperature Coefficient X6S
Operating Temperature -55°C ~ 105°C
Features Derating Recommended
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 490-10435-1

05:24:58 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,10000 0,10
10 0,02200 0,22
25 0,01520 0,38
50 0,01200 0,60
100 0,01010 1,01
250 0,00820 2,05
500 0,00702 3,51
1.000 0,00547 5,47
5.000 0,00456 22,80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-10435-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 100.000 - Immediate
  • Unit Price: 0,00383
  • Digi-Reel® ? : 490-10435-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 107.803 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback