Add To Favorites
Product Overview
Digi-Key Part Number 490-6279-1-ND
Quantity Available 200.385
Can ship immediately
Manufacturer

Manufacturer Part Number

GRM155C80G105KE19D

Description CAP CER 1UF 4V X6S 0402
Expanded Description 1µF ±10% 4V Ceramic Capacitor X6S 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series GRM
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1µF
Tolerance ±10%
Voltage - Rated 4V
Temperature Coefficient X6S
Operating Temperature -55°C ~ 105°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
490-6281-1-ND GRM155C80J105KE15D Murata Electronics North America Cut Tape (CT) ? 485.315 - Immediate
0,09000 1
Additional Resources
Standard Package ? 1
Other Names 490-6279-1

06:36:52 2.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09
10 0,05200 0,52
50 0,02820 1,41
100 0,02390 2,39
250 0,01952 4,88
500 0,01670 8,35
1.000 0,01301 13,01
5.000 0,01084 54,22

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-6279-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 180.000 - Immediate
  • Unit Price: 0,00911
  • Digi-Reel® ? : 490-6279-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 200.385 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback