Add To Favorites
Product Overview
Digi-Key Part Number 490-10919-1-ND
Quantity Available 3.558
Can ship immediately
Manufacturer

Manufacturer Part Number

GRJ21BR71A106KE01L

Description CAP CER 10UF 10V X7R 0805
Expanded Description 10µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series GRJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10µF
Tolerance ±10%
Voltage - Rated 10V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings -
Applications Boardflex Sensitive
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 490-10919-1

16:03:39 3.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,62000 0,62
10 0,44000 4,40
25 0,37560 9,39
50 0,33280 16,64
100 0,28990 28,99
250 0,24696 61,74
500 0,21474 107,37
1.000 0,18253 182,53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-10919-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,14938
  • Digi-Reel® ? : 490-10919-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.558 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback