Add To Favorites
Product Overview
Digi-Key Part Number 490-5739-1-ND
Quantity Available 7.193
Can ship immediately
Manufacturer

Manufacturer Part Number

GR343DD72W154KW01L

Description CAP CER 0.15UF 450V X7T 1812
Expanded Description 0.15µF ±10% 450V Ceramic Capacitor X7T 1812 (4532 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series GR3
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.15µF
Tolerance ±10%
Voltage - Rated 450V
Temperature Coefficient X7T
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1812 (4532 Metric)
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) -
Thickness (Max) 0.079" (2.00mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 490-5739-1

20:56:32 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,29000 1,29
10 1,05800 10,58
50 0,92880 46,44
100 0,74820 74,82
250 0,61920 154,80
500 0,55468 277,34

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-5739-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 7.000 - Immediate
  • Unit Price: 0,38699
  • Digi-Reel® ? : 490-5739-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.193 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback