Add To Favorites
Product Overview
Digi-Key Part Number 490-3612-1-ND
Quantity Available 22.496
Can ship immediately
Manufacturer

Manufacturer Part Number

GQM2195C1H470JB01D

Description CAP CER 47PF 50V NP0 0805
Expanded Description 47pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series GQM
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 47pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
GQM2195C2E470GB12D-ND GQM2195C2E470GB12D Murata Electronics North America Tape & Reel (TR) ? 0
0,59928 4.000  Non-Stock ?
490-5302-1-ND GQM2195C2E470JB12D Murata Electronics North America Cut Tape (CT) ? 1.333 - Immediate
1,14000 1
GQM2195C1H470GB01D-ND GQM2195C1H470GB01D Murata Electronics North America Tape & Reel (TR) ? 0
0,43213 4.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 490-3612-1

14:40:37 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,17000 1,17
10 0,98000 9,80
50 0,79260 39,63
100 0,62570 62,57
250 0,52140 130,35
500 0,46926 234,63
1.000 0,42756 427,56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-3612-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,28678
  • Digi-Reel® ? : 490-3612-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 22.496 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback