Add To Favorites
Product Overview
Digi-Key Part Number 490-3616-1-ND
Quantity Available 5.046
Can ship immediately
Manufacturer

Manufacturer Part Number

GQM2195C1H101JB01D

Description CAP CER 100PF 50V NP0 0805
Expanded Description 100pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series GQM
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 100pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
490-12671-1-ND GQM2195C2E101GB12D Murata Electronics North America Cut Tape (CT) ? 3.550 - Immediate
1,71000 1
490-5306-1-ND GQM2195C2E101JB12D Murata Electronics North America Cut Tape (CT) ? 958 - Immediate
0,98000 1
GQM2195C1H101GB01D-ND GQM2195C1H101GB01D Murata Electronics North America Tape & Reel (TR) ? 0
0,42501 4.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 490-3616-1

21:57:19 3.29.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,01000 1,01
10 0,76700 7,67
25 0,67800 16,95
50 0,63700 31,85
100 0,54850 54,85
250 0,49540 123,85
500 0,42464 212,32
1.000 0,36566 365,66

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-3616-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 0,28206
  • Digi-Reel® ? : 490-3616-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.046 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback