Add To Favorites
Product Overview
Digi-Key Part Number 490-3564-1-ND
Quantity Available 9.073
Can ship immediately
Manufacturer

Manufacturer Part Number

GQM1885C1H7R0CB01D

Description CAP CER 7PF 50V NP0 0603
Expanded Description 7pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series GQM
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 7pF
Tolerance ±0.25pF
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
GQM1875C2E7R0CB12D-ND GQM1875C2E7R0CB12D Murata Electronics North America Tape & Reel (TR) ? 0
0,16672 4.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 490-3564-1

10:23:42 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,58000 0,58
10 0,55300 5,53
50 0,32980 16,49
100 0,26800 26,80
250 0,22260 55,65
500 0,20200 101,00
1.000 0,18551 185,51

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-3564-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,12367
  • Digi-Reel® ? : 490-3564-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.073 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback