Add To Favorites
Product Overview
Digi-Key Part Number 490-3573-1-ND
Quantity Available 1.239
Can ship immediately
Manufacturer

Manufacturer Part Number

GQM1885C1H180JB01D

Description CAP CER 18PF 50V NP0 0603
Expanded Description 18pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series GQM
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 18pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
GQM1875C2E180JB12D-ND GQM1875C2E180JB12D Murata Electronics North America Tape & Reel (TR) ? 0
0,19943 4.000  Non-Stock ?
490-8130-1-ND GQM1885C1H180GB01D Murata Electronics North America Cut Tape (CT) ? 5.705 - Immediate
0,79000 1
490-8130-2-ND GQM1885C1H180GB01D Murata Electronics North America Tape & Reel (TR) ? 4.000 - Immediate
0,22599 4.000
GQM1875C2E180GB12D-ND GQM1875C2E180GB12D Murata Electronics North America Tape & Reel (TR) ? 0
0,30049 4.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 490-3573-1

06:51:08 3.29.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,71000 0,71
10 0,49800 4,98
25 0,42560 10,64
50 0,37680 18,84
100 0,32830 32,83
250 0,27964 69,91
500 0,24318 121,59
1.000 0,20670 206,70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-3573-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 0,15859
  • Digi-Reel® ? : 490-3573-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.239 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback