Add To Favorites
Product Overview
Digi-Key Part Number 490-6087-1-ND
Quantity Available 8.256
Can ship immediately
Manufacturer

Manufacturer Part Number

GQM1885C1H100GB01D

Description CAP CER 10PF 50V NP0 0603
Expanded Description 10pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series GQM
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10pF
Tolerance ±2%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
490-8119-1-ND GQM1875C2E100GB12D Murata Electronics North America Cut Tape (CT) ? 2.655 - Immediate
0,90000 1
Additional Resources
Standard Package ? 1
Other Names 490-6087-1

05:16:13 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,75000 0,75
10 0,72000 7,20
50 0,43000 21,50
100 0,34940 34,94
250 0,29024 72,56
500 0,26336 131,68
1.000 0,24187 241,87

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-6087-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,16125
  • Digi-Reel® ? : 490-6087-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.256 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback