Add To Favorites
Product Overview
Digi-Key Part Number 490-7174-1-ND
Quantity Available 11.833
Can ship immediately
Manufacturer

Manufacturer Part Number

GQM1875C2E560GB12D

Description CAP CER 56PF 250V NP0 0603
Expanded Description 56pF ±2% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series GQM
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 56pF
Tolerance ±2%
Voltage - Rated 250V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.031" (0.80mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 490-7174-1

16:02:42 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,84000 0,84
10 0,72000 7,20
50 0,52960 26,48
100 0,42110 42,11
250 0,35312 88,28
500 0,31916 159,58
1.000 0,29200 292,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-7174-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,19014
  • Digi-Reel® ? : 490-7174-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.833 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback