Add To Favorites
Product Overview
Digi-Key Part Number 490-11210-1-ND
Quantity Available 8.869
Can ship immediately
Manufacturer

Manufacturer Part Number

GJM1555C1H2R8WB01D

Description CAP CER 2.8PF 50V NP0 0402
Expanded Description 2.8pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series GJM
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 2.8pF
Tolerance ±0.05pF
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 490-11210-1

23:34:07 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,24000 0,24
10 0,20400 2,04
50 0,11460 5,73
100 0,10190 10,19
250 0,07636 19,09
500 0,06746 33,73
1.000 0,05983 59,83
5.000 0,04965 248,23

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-11210-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 0
  • Unit Price: 0,04455
  • Digi-Reel® ? : 490-11210-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.869 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback