Add To Favorites
Product Overview
Digi-Key Part Number 490-3479-1-ND
Quantity Available 1.265
Can ship immediately
Manufacturer

Manufacturer Part Number

GA355QR7GF182KW01L

Description CAP CER 1800PF 250VAC X7R 2220
Expanded Description 1800pF ±10% 250VAC Ceramic Capacitor X7R 2220 (5750 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series GA3
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1800pF
Tolerance ±10%
Voltage - Rated 250VAC
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings X1, Y2
Applications Safety
Mounting Type Surface Mount, MLCC
Package / Case 2220 (5750 Metric)
Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max) -
Thickness (Max) 0.059" (1.50mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 490-3479-1

02:45:40 2.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,20000 1,20
10 0,99900 9,99
50 0,80760 40,38
100 0,63760 63,76
250 0,53132 132,83
500 0,47820 239,10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-3479-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 0,32943
  • Digi-Reel® ? : 490-3479-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.265 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback