Add To Favorites
Product Overview
Digi-Key Part Number 490-5459-1-ND
Quantity Available 2.274
Can ship immediately
Manufacturer

Manufacturer Part Number

ECASD90G337M008K00

Description CAP ALUM POLY 330UF 20% 4V SMD
Expanded Description 330µF ±20% 4V Aluminum Polymer Capacitor 2917 (7343 Metric) 8 mOhm 1000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series ECAS
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 330µF
Tolerance ±20%
Voltage Rating 4V
ESR (Equivalent Series Resistance) 8 mOhm
Lifetime @ Temp. 1000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Applications General Purpose
Ripple Current 3.3A
Impedance -
Lead Spacing -
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.165" (4.20mm)
Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm)
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
 
You May Also Be Interested In
  • EPCS64SI16N - Altera | 544-1380-5-ND DigiKey Electronics
  • EPCS64SI16N
  • Altera
  • IC CONFIG DEVICE 64MBIT 16SOIC
  • Unit Price 34,89000
  • 544-1380-5-ND
Additional Resources
Standard Package ? 1
Other Names 490-5459-1

19:27:58 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,70000 3,70
10 3,28600 32,86
50 3,08080 154,04
100 2,87550 287,55
250 2,36200 590,50
500 2,05392 1.026,96
1.000 1,84853 1.848,53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-5459-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 1,33505
  • Digi-Reel® ? : 490-5459-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.274 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback