Add To Favorites
Product Overview
Digi-Key Part Number 490-10995-ND
Quantity Available 1.182
Can ship immediately
Manufacturer

Manufacturer Part Number

DMF4B5R5G105M3DTA0

Description CAP SUPER 1F 5.5V 3-SMD
Expanded Description 1F ±20%(EDLC) Supercapacitor 5.5V 3-SMD, Gull Wing 40 mOhm 1000 Hrs @ 70°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series DMF
Packaging ? -
Part Status Active
Capacitance 1F
Tolerance ±20%
Voltage - Rated 5.5V
ESR (Equivalent Series Resistance) 40 mOhm
Lifetime @ Temp. 1000 Hrs @ 70°C
Termination -
Mounting Type Surface Mount
Package / Case 3-SMD, Gull Wing
Lead Spacing -
Size / Dimension 1.181" L x 0.551" W (30.00mm x 14.00mm)
Height - Seated (Max) 0.146" (3.70mm)
Operating Temperature -40°C ~ 70°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names 490-10995

15:28:59 2.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 9,95000 9,95
10 8,84500 88,45
50 7,73920 386,96
100 7,07580 707,58
250 6,41244 1.603,11
500 6,08076 3.040,38
1.000 5,82352 5.823,52

Submit a request for quotation on quantities greater than those displayed.

Send Feedback